Part Details for QSH-6-4-100 (ALTERNATE: 130718) by Festo
Overview of QSH-6-4-100 (ALTERNATE: 130718) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSH-6-4-100 (ALTERNATE: 130718)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71447912
|
RS | Push-in Sleeve, straight, 6mm to 4mm | Festo QSH-6-4-100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4800 | RFQ |