There are no models available for this part yet.
Overview of QSMP-1510 by Ka-Ro electronics GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
151015TEL-E | Renesas Electronics Corporation | Level Shifter | |
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for QSMP-1510 by Ka-Ro electronics GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
951-QSMP-1510
|
Mouser Electronics | Computer-On-Modules - COM QSMP/151A/256S/128F/I RoHS: Compliant | 0 |
|
$39.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.0700 | Buy Now |