Part Details for QSPCDN/60024/00 by Norgren
Overview of QSPCDN/60024/00 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-240LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.) | |
10132153-160024ALF | Amphenol Communications Solutions | 10132153-160024ALF-HPCE MEZZANINE 16HP24S | |
10121506-002412ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P12S |
Price & Stock for QSPCDN/60024/00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72432334
|
RS | CYLINDER ACCESSORY/REPLACEMENT PART, CYLINDER REPAIR KIT | Norgren QSPCDN/60024/00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$994.8500 | RFQ |