There are no models available for this part yet.
Overview of QSPCDN/60024/00CCB by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-240LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.) | |
10132153-160024ALF | Amphenol Communications Solutions | 10132153-160024ALF-HPCE MEZZANINE 16HP24S | |
10121506-002412ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P12S |
Price & Stock for QSPCDN/60024/00CCB by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74647493
|
RS | CYLINDER REPAIR KIT | Norgren QSPCDN/60024/00CCB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$888.0000 | RFQ |