Part Details for QSPK18-6 (ALTERNATE: 130840) by Festo
Overview of QSPK18-6 (ALTERNATE: 130840) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSPK18-6 (ALTERNATE: 130840)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71142166
|
RS | Fitting, POM, air, 18mm cartridge, for 6mm OD tubing | Festo QSPK18-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 | RFQ |