Part Details for QSS-025-01-F-D-A-GP-K-TR by Samtec Inc
Overview of QSS-025-01-F-D-A-GP-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QSS-025-01-F-D-A-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3497
|
Newark | Tape & Reel |Samtec QSS-025-01-F-D-A-GP-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8600 / $6.3600 | Buy Now |
DISTI #
QSS-025-01-F-D-A-GP-K-TR-ND
|
DigiKey | CONN SOCKET 50POS SMD GOLD Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0600 | Buy Now |
DISTI #
QSS-025-01-F-D-A-G
|
Avnet Americas | Conn Socket Strip SKT 50 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QSS-025-01-F-D-A-G) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$6.0600 / $9.3700 | Buy Now |
DISTI #
200-QSS02501FDAGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$5.4400 / $6.0600 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$3.1500 / $8.9800 | Buy Now |
DISTI #
000000000002227279
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$5.4400 / $9.3700 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$3.1500 / $8.9800 | Buy Now |
DISTI #
5cd91238cd7c1c4c38695a1a
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.9980 / $9.3710 | Buy Now |
Part Details for QSS-025-01-F-D-A-GP-K-TR
QSS-025-01-F-D-A-GP-K-TR CAD Models
QSS-025-01-F-D-A-GP-K-TR Part Data Attributes
|
QSS-025-01-F-D-A-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-025-01-F-D-A-GP-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |