Part Details for QSS-025-01-F-D-A-GP-K by Samtec Inc
Overview of QSS-025-01-F-D-A-GP-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSS-025-01-F-D-A-GP-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3496
|
Newark | Tray |Samtec QSS-025-01-F-D-A-GP-K Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $8.1300 | Buy Now |
DISTI #
QSS-025-01-F-D-A-GP-K-ND
|
DigiKey | CONN SOCKET 50POS SMD GOLD Min Qty: 48 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6352 | Buy Now |
DISTI #
QSS-025-01-F-D-A-G
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 50 POS 0.635mm Solder ST SMD - Trays (Alt: QSS-025-01-F-D-A-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.1600 / $8.1000 | Buy Now |
DISTI #
200-QSS02501FDAGPK
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.1600 / $8.1000 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$2.5200 / $8.1000 | Buy Now |
DISTI #
QSS-025-01-F-D-A-G
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 50 POS 0.635mm Solder ST SMD - Trays (Alt: QSS-025-01-F-D-A-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.1600 / $8.1000 | Buy Now |
DISTI #
000000000002533617
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 48 | 0 |
|
$2.9500 / $8.1000 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$2.5200 / $8.1000 | Buy Now |
DISTI #
5cd91237cd7c1c4c386958f4
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 48 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$2.5200 / $8.1000 | Buy Now |
DISTI #
QSS-025-01-F-D-A-GP-K
|
Toby Electronics | QSS - Samtec 0.635mm Q Strip® High-Speed Ground Plane Socket Strip Min Qty: 48 Package Multiple: 48 Lead time: 1 Weeks, 3 Days | 0 |
|
$2.5374 / $8.4286 | Buy Now |
Part Details for QSS-025-01-F-D-A-GP-K
QSS-025-01-F-D-A-GP-K CAD Models
QSS-025-01-F-D-A-GP-K Part Data Attributes:
|
QSS-025-01-F-D-A-GP-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-025-01-F-D-A-GP-K
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |