Part Details for QSS-025-01-F-D-A-K-LS2-TR by Samtec Inc
Overview of QSS-025-01-F-D-A-K-LS2-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSS-025-01-F-D-A-K-LS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSS-025-01-F-D-A-K
|
Avnet Americas | Conn Stacking RCP 50 POS 5mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QSS-025-01-F-D-A-K) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005912473
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |