There are no models available for this part yet.
Overview of QSS-025-01-F-D-A-LS2-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QSS-025-01-F-D-A-LS2-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P3503
|
Newark | Tray |Samtec QSS-025-01-F-D-A-LS2-K RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.8200 | Buy Now | |
DISTI #
QSS-025-01-F-D-A-LS2-K-ND
|
DigiKey | CONN SOCKET 50POS SMD GOLD Min Qty: 52 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1400 | Buy Now | |
DISTI #
QSS-025-01-F-D-A-L
|
Avnet Americas | Conn Socket Strip SKT 50 POS 0.635mm Solder ST SMD - Trays (Alt: QSS-025-01-F-D-A-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.7000 / $7.1400 | Buy Now | |
DISTI #
200-QSS02501FDALS2K
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$3.8100 / $7.1400 | Order Now | |
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.0600 / $9.4200 | Buy Now | ||
DISTI #
000000000002227280
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 52 | 0 |
|
$2.5000 / $7.1400 | Buy Now | |
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.0600 / $9.4200 | Buy Now | ||
DISTI #
5cd91238cd7c1c4c386959fa
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 52 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$2.3100 / $7.1440 | Buy Now |
CAD Models for QSS-025-01-F-D-A-LS2-K by Samtec Inc
Part Data Attributes for QSS-025-01-F-D-A-LS2-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
POLARIZATION POST
|
Body Breadth
|
0.285 inch
|
Body Depth
|
0.143 inch
|
Body Length
|
1.337 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
938VAC V
|
Durability
|
1000 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.025 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .087-.098
|
Mounting Option 2
|
SCREWLOCKS
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.096 mm
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
SHRD ENDS
|
Rated Current (Signal)
|
1.1 A
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
50
|
Alternate Parts for QSS-025-01-F-D-A-LS2-K
This table gives cross-reference parts and alternative options found for QSS-025-01-F-D-A-LS2-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSS-025-01-F-D-A-LS2-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSS-025-01-F-D-A-LS2-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-025-01-F-D-A-LS2-K vs QSS-025-01-F-D-A-LS2-TR |