Part Details for QSS-025-01-F-D-GP by Samtec Inc
Overview of QSS-025-01-F-D-GP by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSS-025-01-F-D-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSS-025-01-F-D-GP-ND
|
DigiKey | CONN SOCKET 50POS SMD GOLD Min Qty: 48 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4354 | Buy Now |
DISTI #
QSS-025-01-F-D-GP
|
Avnet Americas | Conn Socket Strip SKT 50 POS 0.635mm Solder ST SMD - Trays (Alt: QSS-025-01-F-D-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.8700 / $9.1200 | Buy Now |
DISTI #
200-QSS02501FDGP
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$2.8700 / $9.1200 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.3500 / $10.1000 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.3500 / $10.1000 | Buy Now |
DISTI #
5cd91273cd7c1c4c38699d54
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tray | 0 |
|
$2.8700 / $9.1200 | Buy Now |
Part Details for QSS-025-01-F-D-GP
QSS-025-01-F-D-GP CAD Models
QSS-025-01-F-D-GP Part Data Attributes
|
QSS-025-01-F-D-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-025-01-F-D-GP
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.285 inch | |
Body Depth | 0.143 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 825VAC V | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.3 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for QSS-025-01-F-D-GP
This table gives cross-reference parts and alternative options found for QSS-025-01-F-D-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSS-025-01-F-D-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSS-025-01-F-D-LS2 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QSS-025-01-F-D-GP vs QSS-025-01-F-D-LS2 |
QSS-025-01-F-D-K | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QSS-025-01-F-D-GP vs QSS-025-01-F-D-K |
MPH3-102R2-SG15-KN | Board Connector, 102 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Keltron Connector Company | QSS-025-01-F-D-GP vs MPH3-102R2-SG15-KN |
QSS-025-01-F-D-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QSS-025-01-F-D-GP vs QSS-025-01-F-D-TR |
MPH3-102R2-G15-KN | Board Connector, 102 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Keltron Connector Company | QSS-025-01-F-D-GP vs MPH3-102R2-G15-KN |
3559P102JD0 | Board Connector, 102 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | QSS-025-01-F-D-GP vs 3559P102JD0 |
3559P102JA0 | Board Connector, 102 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | QSS-025-01-F-D-GP vs 3559P102JA0 |