Part Details for QSS-025-01-H-D-RA-SP by Samtec Inc
Overview of QSS-025-01-H-D-RA-SP by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QSS-025-01-H-D-RA-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3538
|
Newark | .635Mm Double Row Hs Socket Assembly Rohs Compliant: Yes |Samtec QSS-025-01-H-D-RA-SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6600 / $30.0900 | Buy Now |
DISTI #
QSS-025-01-H-D-RA-SP-ND
|
DigiKey | CONN SOCKET 50POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0300 | Buy Now |
DISTI #
QSS-025-01-H-D-RA-
|
Avnet Americas | Conn High Speed Socket Strip SKT 50 POS 2.03mm/0.635mm Solder RA Thru-Hole/SMD - Bulk (Alt: QSS-025-01-H-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2300 / $31.1100 | Buy Now |
DISTI #
200-QSS02501HDRASP
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$14.8000 / $31.1100 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$10.5200 / $31.1100 | Buy Now |
DISTI #
QSS-025-01-H-D-RA-
|
Avnet Americas | Conn High Speed Socket Strip SKT 50 POS 2.03mm/0.635mm Solder RA Thru-Hole/SMD - Bulk (Alt: QSS-025-01-H-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2300 / $31.1100 | Buy Now |
DISTI #
000000000002911187
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$19.0900 / $31.1100 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$10.5200 / $31.1100 | Buy Now |
DISTI #
5cd9127dcd7c1c4c3869aa50
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$10.5200 / $31.1100 | Buy Now |
Part Details for QSS-025-01-H-D-RA-SP
QSS-025-01-H-D-RA-SP CAD Models
QSS-025-01-H-D-RA-SP Part Data Attributes:
|
QSS-025-01-H-D-RA-SP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-025-01-H-D-RA-SP
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL |