Part Details for QSS-032-01-F-D-DP-RA-WT-LS1 by Samtec Inc
Overview of QSS-032-01-F-D-DP-RA-WT-LS1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSS-032-01-F-D-DP-RA-WT-LS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3580
|
Newark | .635Mm Double Row Hs Socket Assembly |Samtec QSS-032-01-F-D-DP-RA-WT-LS1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
QSS-032-01-F-D-DP-RA-WT-LS1-ND
|
DigiKey | CONN DIFF ARRAY RCPT 64P R/A SMD Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QSS-032-01-F-D-DP-
|
Avnet Americas | .635MM DOUBLE ROW HS SOCKET ASSEMBLY - Bulk (Alt: QSS-032-01-F-D-DP-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QSS-032-01-F-D-DP-
|
Avnet Americas | .635MM DOUBLE ROW HS SOCKET ASSEMBLY - Bulk (Alt: QSS-032-01-F-D-DP-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002682328
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for QSS-032-01-F-D-DP-RA-WT-LS1
QSS-032-01-F-D-DP-RA-WT-LS1 CAD Models
QSS-032-01-F-D-DP-RA-WT-LS1 Part Data Attributes:
|
QSS-032-01-F-D-DP-RA-WT-LS1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-032-01-F-D-DP-RA-WT-LS1
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder and Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 64 |
Alternate Parts for QSS-032-01-F-D-DP-RA-WT-LS1
This table gives cross-reference parts and alternative options found for QSS-032-01-F-D-DP-RA-WT-LS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSS-032-01-F-D-DP-RA-WT-LS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDL-132-G-19 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QSS-032-01-F-D-DP-RA-WT-LS1 vs SDL-132-G-19 |
SSQ-132-22-L-D-RA | Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QSS-032-01-F-D-DP-RA-WT-LS1 vs SSQ-132-22-L-D-RA |
SQW-132-01-LM-D-VS | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QSS-032-01-F-D-DP-RA-WT-LS1 vs SQW-132-01-LM-D-VS |
HLE-132-02-H-DV | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QSS-032-01-F-D-DP-RA-WT-LS1 vs HLE-132-02-H-DV |
SFMC-132-03-FM-D | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | QSS-032-01-F-D-DP-RA-WT-LS1 vs SFMC-132-03-FM-D |
ESQT-132-02-G-D-528 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | QSS-032-01-F-D-DP-RA-WT-LS1 vs ESQT-132-02-G-D-528 |
SFMC-132-L1-SM-D | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | QSS-032-01-F-D-DP-RA-WT-LS1 vs SFMC-132-L1-SM-D |
ESQT-132-02-G-D-775 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | QSS-032-01-F-D-DP-RA-WT-LS1 vs ESQT-132-02-G-D-775 |
5-87483-3 | 64 MODIV HSG COMP DR .100 EARS | TE Connectivity | QSS-032-01-F-D-DP-RA-WT-LS1 vs 5-87483-3 |
ESQ-132-12-T-D-032 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | QSS-032-01-F-D-DP-RA-WT-LS1 vs ESQ-132-12-T-D-032 |