QSS-048-01-L-D-DP
Samtec Inc
Description: 96 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET

Overview of QSS-048-01-L-D-DP by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for QSS-048-01-L-D-DP by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96P3602
Newark Tray Rohs Compliant: Yes |Samtec QSS-048-01-L-D-DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.8900
  • 10 $13.8400
  • 25 $12.6700
  • 50 $10.8300
  • 100 $8.3700
$8.3700 / $14.8900 Buy Now
DISTI # QSS-048-01-L-D-DP-ND
DigiKey CONN DIFF ARRAY RCP 96P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray 178
In Stock
  • 1 $12.7200
  • 10 $11.7600
  • 25 $11.1200
  • 50 $10.7200
  • 100 $10.0250
$10.0250 / $12.7200 Buy Now
DISTI # QSS-048-01-L-D-DP
Avnet Americas Conn Socket Strip SKT 96 POS 0.635mm Solder ST SMD - Trays (Alt: QSS-048-01-L-D-DP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
  • 1 $12.7200
  • 10 $11.7600
  • 25 $11.1200
  • 50 $10.7200
  • 100 $8.2000
$8.2000 / $12.7200 Buy Now
DISTI # 200-QSS04801LDDP
Mouser Electronics Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant 49
  • 1 $12.7200
  • 10 $11.7600
  • 25 $11.1200
  • 96 $10.7200
  • 288 $8.2000
  • 528 $7.3600
  • 1,008 $5.6800
$5.6800 / $12.7200 Buy Now
Onlinecomponents.com 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant 0
  • 5 $14.1200
  • 48 $12.1700
  • 96 $11.1500
  • 144 $8.9200
  • 288 $8.5400
  • 528 $7.6500
  • 1,008 $6.0600
$6.0600 / $14.1200 Buy Now
DISTI # 000000000001341165
Sager Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 0
  • 1 $12.7200
  • 10 $11.7600
  • 25 $11.1200
  • 50 $10.7200
  • 100 $8.2000
  • 500 $7.3600
$7.3600 / $12.7200 Buy Now
DISTI # QSS-048-01-L-D-DP
Avnet Abacus Conn Socket Strip SKT 96 POS 0.635mm Solder ST SMD (Alt: QSS-048-01-L-D-DP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant 0
  • 5 $14.1200
  • 48 $12.1700
  • 96 $11.1500
  • 144 $8.9200
  • 288 $8.5400
  • 528 $7.6500
  • 1,008 $6.0600
$6.0600 / $14.1200 Buy Now
DISTI # 5cd91284cd7c1c4c3869b25f
Samtec 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tray 0
  • 1 $12.7200
  • 10 $11.7600
  • 25 $11.1200
  • 50 $10.7200
  • 100 $8.2000
  • 500 $7.3600
  • 1,000 $5.6800
  • 2,000 $4.0000
$4.0000 / $12.7200 Buy Now

CAD Models for QSS-048-01-L-D-DP by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QSS-048-01-L-D-DP by Samtec Inc

QSS-048-01-L-D-DP
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
MATTE TIN
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Manufacturer Series
QSS
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.635 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
96
Want to compare parts?
  1. QSS-048-01-L-D-DP
    Samtec Inc
    96 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET
    VS

Related Parts for QSS-048-01-L-D-DP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QSS-048-01-L-D-DP by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QSS-048-01-L-D-DP by Samtec Inc

Select Manufacturer
Which Manufacturer of QSS-048-01-L-D-DP would you like to use for your alert(s)?
  • Please alert me when QSS-048-01-L-D-DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QSS-048-01-L-D-DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QSS-048-01-L-D-DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QSS-048-01-L-D-DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QSS-048-01-L-D-DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QSS-048-01-L-D-DP by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: