-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6483
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 0.635Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QSS-050-01-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$3.9200 / $6.4800 | Buy Now |
DISTI #
SAM10657-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
174 In Stock |
|
$9.5912 / $15.8700 | Buy Now |
DISTI #
QSS-050-01-F-D-A
|
Avnet Americas | Conn Socket Strip SKT 100 POS 0.635mm Solder ST SMD - Trays (Alt: QSS-050-01-F-D-A) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$3.5600 / $9.5400 | Buy Now |
DISTI #
200-QSS05001FDA
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 164 |
|
$5.0600 / $9.5400 | Buy Now |
DISTI #
E02:0323_00020135
|
Arrow Electronics | Conn Socket Strip SKT 100 POS 0.635mm Solder ST Top Entry SMD Tray Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2303 | Europe - 40 |
|
$10.0429 / $10.2328 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant |
103 In Stock |
|
$3.0500 / $9.5400 | Buy Now |
DISTI #
51625433
|
Verical | Conn Socket Strip SKT 100 POS 0.635mm Solder ST Top Entry SMD Tray Min Qty: 64 Package Multiple: 64 Date Code: 2041 | Americas - 64 |
|
$12.4057 | Buy Now |
DISTI #
66226394
|
Verical | Conn Socket Strip SKT 100 POS 0.635mm Solder ST Top Entry SMD Tray Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 40 |
|
$9.3630 / $9.5400 | Buy Now |
|
Quest Components | 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 14 |
|
$3.4313 / $6.8625 | Buy Now |
DISTI #
QSS-050-01-F-D-A
|
Avnet Americas | Conn Socket Strip SKT 100 POS 0.635mm Solder ST SMD - Trays (Alt: QSS-050-01-F-D-A) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$3.5600 / $9.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSS-050-01-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-050-01-F-D-A
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, FINAL INCH, QSTRIP, POLARIZED | |
Body Breadth | 0.285 inch | |
Body Depth | 0.143 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 825VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.3 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |