Part Details for QSS-075-01-F-D-A-K-TR by Samtec Inc
Overview of QSS-075-01-F-D-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSS-075-01-F-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3709
|
Newark | Tape & Reel |Samtec QSS-075-01-F-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.2000 | Buy Now |
DISTI #
QSS-075-01-F-D-A-K-TR-ND
|
DigiKey | CONN SOCKET 150POS SMD GOLD Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2100 | Buy Now |
DISTI #
QSS-075-01-F-D-A-K-TR
|
Avnet Americas | Conn Socket Strip SKT 150 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QSS-075-01-F-D-A-K-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$8.2100 / $12.7100 | Buy Now |
DISTI #
200-QSS07501FDAKTR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$7.3800 / $8.2100 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.0500 / $12.7100 | Buy Now |
DISTI #
000000000001341213
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$7.3800 / $12.7100 | Buy Now |
DISTI #
QSS-075-01-F-D-A-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 150 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QSS-075-01-F-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$4.0500 / $12.7100 | Buy Now |
DISTI #
5cd9127dcd7c1c4c3869a9a7
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$4.0500 / $12.7100 | Buy Now |
Part Details for QSS-075-01-F-D-A-K-TR
QSS-075-01-F-D-A-K-TR CAD Models
QSS-075-01-F-D-A-K-TR Part Data Attributes
|
QSS-075-01-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-075-01-F-D-A-K-TR
Samtec Inc
Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT,TAPE/REEL PKG | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.285 inch | |
Body Depth | 0.143 inch | |
Body Length | 2.412 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 938VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 150 |
Alternate Parts for QSS-075-01-F-D-A-K-TR
This table gives cross-reference parts and alternative options found for QSS-075-01-F-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSS-075-01-F-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSS-075-01-L-D-A-LS2-K | Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-075-01-F-D-A-K-TR vs QSS-075-01-L-D-A-LS2-K |
QSS-075-01-F-D-A-LS2 | Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-075-01-F-D-A-K-TR vs QSS-075-01-F-D-A-LS2 |
QSS-075-01-L-D-A-K-TR | Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Samtec Inc | QSS-075-01-F-D-A-K-TR vs QSS-075-01-L-D-A-K-TR |
QSS-075-01-F-D-A-LS2-K-TR | Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-075-01-F-D-A-K-TR vs QSS-075-01-F-D-A-LS2-K-TR |
QSS-075-01-L-D-A-LS2-K-TR | Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-075-01-F-D-A-K-TR vs QSS-075-01-L-D-A-LS2-K-TR |
QSS-075-01-F-D-A-LS2-TR | Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-075-01-F-D-A-K-TR vs QSS-075-01-F-D-A-LS2-TR |