Part Details for QSS-075-01-H-D-RA-WT-MTI by Samtec Inc
Overview of QSS-075-01-H-D-RA-WT-MTI by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QSS-075-01-H-D-RA-WT-MTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P3736
|
Newark | Tray |Samtec QSS-075-01-H-D-RA-WT-MTI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1600 / $60.2300 | Buy Now |
DISTI #
QSS-075-01-H-D-RA-WT-MTI-ND
|
DigiKey | CONN SOCKET 150POS R/A SMD GOLD Min Qty: 18 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.6700 | Buy Now |
DISTI #
QSS-075-01-H-D-RA-
|
Avnet Americas | 0.635MM HI-SPEED SOCKET - Trays (Alt: QSS-075-01-H-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$34.4700 / $50.3500 | Buy Now |
DISTI #
200-SS07501HDRAWTMTI
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$31.0400 / $47.6700 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$31.8200 / $59.9700 | Buy Now |
DISTI #
000000000002533659
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$31.0400 / $50.3500 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$31.8200 / $59.9700 | Buy Now |
DISTI #
5cd911c6cd7c1c4c3868d673
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$17.3300 / $50.3500 | Buy Now |
Part Details for QSS-075-01-H-D-RA-WT-MTI
QSS-075-01-H-D-RA-WT-MTI CAD Models
QSS-075-01-H-D-RA-WT-MTI Part Data Attributes
|
QSS-075-01-H-D-RA-WT-MTI
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-075-01-H-D-RA-WT-MTI
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL |