Part Details for QSS-100-01-L-D-A-K by Samtec Inc
Overview of QSS-100-01-L-D-A-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSS-100-01-L-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QSS-100-01-L-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD - Bulk (Alt: QSS-100-01-L-D-A-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QSS-100-01-L-D-A-K
|
Avnet Americas | Conn Stacking RCP 200 POS 5mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QSS-100-01-L-D-A-K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
QSS-100-01-L-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD - Bulk (Alt: QSS-100-01-L-D-A-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QSS-100-01-L-D-A-K
|
Avnet Americas | Conn Stacking RCP 200 POS 5mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QSS-100-01-L-D-A-K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
QSS-100-01-L-D-A-K
|
Avnet Asia | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD (Alt: QSS-100-01-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for QSS-100-01-L-D-A-K
QSS-100-01-L-D-A-K CAD Models
QSS-100-01-L-D-A-K Part Data Attributes:
|
QSS-100-01-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QSS-100-01-L-D-A-K
Samtec Inc
Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.285 inch | |
Body Depth | 0.143 inch | |
Body Length | 3.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 938VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |
Alternate Parts for QSS-100-01-L-D-A-K
This table gives cross-reference parts and alternative options found for QSS-100-01-L-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSS-100-01-L-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSS-100-01-L-D-A-LS2 | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-100-01-L-D-A-K vs QSS-100-01-L-D-A-LS2 |
QSS-100-01-F-D-A-LS2-K | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-100-01-L-D-A-K vs QSS-100-01-F-D-A-LS2-K |
QSS-100-01-F-D-A-K-TR | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Samtec Inc | QSS-100-01-L-D-A-K vs QSS-100-01-F-D-A-K-TR |
QSS-100-01-L-D-A-LS2-K | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-100-01-L-D-A-K vs QSS-100-01-L-D-A-LS2-K |
QSS-100-01-F-D-A-LS2 | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .087-.098, Receptacle | Samtec Inc | QSS-100-01-L-D-A-K vs QSS-100-01-F-D-A-LS2 |