Part Details for QSS-3666H by Quantum Storage Systems
Overview of QSS-3666H by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSS-3666H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5946
|
Newark | Single Sided Louvered Rack, 800Lb, No. Of Bins:-, Height:66", Width:12.5", Length:36", Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QSS-3666H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$1,072.8700 | Buy Now |