Part Details for QST-13003-L-T by Samtec Inc
Overview of QST-13003-L-T by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-003CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
75188-130-03LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 3 Positions, 5.08mm (0.200in) Pitch. | |
10077213-003LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 4DC+24S+4DC Right Angle Header. |
Price & Stock for QST-13003-L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QST-130-03-L-T
|
Avnet Americas | Conn Board Stacker HDR 90 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: QST-130-03-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |