Part Details for QST-14001-S-5 by Samtec Inc
Overview of QST-14001-S-5 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137514-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 14LP Omitted 4LP | |
10129383-914001ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for QST-14001-S-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QST-140-01-S-5
|
Avnet Americas | Conn Board Stacker HDR 200 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: QST-140-01-S-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |