Part Details for QSY-6-4-100 (ALTERNATE: 130812) by Festo
Overview of QSY-6-4-100 (ALTERNATE: 130812) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QSY-6-4-100 (ALTERNATE: 130812)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71108543
|
RS | Connector, Y, PBT, reducing: 6mm to 4mm tube conn | Festo QSY-6-4-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7700 | RFQ |