Part Details for QT161S-26.000MAAC-T by QST Corporation
Overview of QT161S-26.000MAAC-T by QST Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT161S-26.000MAAC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161S-26.000MAAC
|
TME | Resonator: quartz, 26MHz, ±30ppm, 9pF, SMD, 1.6x1.2x0.35mm Min Qty: 1000 | 0 |
|
$0.3540 | RFQ |