Part Details for QT161S-27.120MDDQ-T by QST Corporation
Overview of QT161S-27.120MDDQ-T by QST Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT161S-27.120MDDQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT161S-27.120MDDQ-T-ND
|
DigiKey | 1.6X1.2 SEAM SEAL MHZ QUARTZ XTA Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5490 In Stock |
|
$0.2400 / $0.6900 | Buy Now |
DISTI #
59473023
|
Verical | 1.6x1.2 Timing XTAL 27.12 MHz 20ppm 20ppm -20 to 70C 10pF Min Qty: 94 Package Multiple: 1 | Americas - 5490 |
|
$0.2400 / $0.5340 | Buy Now |
DISTI #
161S-27.120MDDQ
|
TME | Resonator: quartz, 27.12MHz, ±20ppm, 10pF, SMD, 1.6x1.2x0.35mm Min Qty: 1000 | 0 |
|
$0.4260 | RFQ |