Part Details for QT252S-19.200MAAJ-T by QST Corporation
Overview of QT252S-19.200MAAJ-T by QST Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT252S-19.200MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT252S-19.200MAAJ-T-ND
|
DigiKey | 2.5X2.0 SEAM SEAL MHZ QUARTZ XTA Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2975 In Stock |
|
$0.2000 / $0.5700 | Buy Now |
DISTI #
36720157
|
Verical | 2.5x2.0 Timing XTAL 19.2 MHz 30ppm 30ppm -20 to 70C 18pF Min Qty: 138 Package Multiple: 1 | Americas - 2975 |
|
$0.2000 / $0.3640 | Buy Now |
DISTI #
252S-19.200MAAJ
|
TME | Resonator: quartz, 19.2MHz, ±30ppm, 18pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.3550 | RFQ |