Part Details for QT252S-26.000MEEQ-T by QST Corporation
Overview of QT252S-26.000MEEQ-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT252S-26.000MEEQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT252S-26.000MEEQ-T-ND
|
DigiKey | 2.5X2.0 SEAM SEAL MHZ QUARTZ XTA Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3846 In Stock |
|
$0.2000 / $0.5700 | Buy Now |
DISTI #
252S-26.000MEEQ
|
TME | Resonator: quartz, 26MHz, ±10ppm, 10pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.3540 | RFQ |