There are no models available for this part yet.
Overview of QT252S-40.000MEEQ-T by QST Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QT252S-40.000MEEQ-T by QST Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3003-QT252S-40.000MEEQ-T-ND
|
DigiKey | 2.5X2.0 SEAM SEAL MHZ QUARTZ XTA Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3505 In Stock |
|
$0.2000 / $0.5700 | Buy Now | |
DISTI #
36720155
|
Verical | 2.5x2.0 Timing XTAL 40 MHz 10ppm 10ppm -20 to 70C 10pF Min Qty: 138 Package Multiple: 1 | Americas - 3505 |
|
$0.2000 / $0.3640 | Buy Now | |
DISTI #
252S-40.000MEEQ
|
TME | Resonator: quartz, 40MHz, ±10ppm, 10pF, SMD, 2.5x2x0.55mm Min Qty: 1000 | 0 |
|
$0.3540 | RFQ |