There are no models available for this part yet.
Overview of QT2C-32.768KDZY-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QT2C-32.768KDZY-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AK7743
|
Newark | Xtal, 32.768Khz, 7Pf, Smd, 2Mm X 1.2Mm Rohs Compliant: Yes |Txc QT2C-32.768KDZY-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.6180 / $1.1200 | Buy Now | |
DISTI #
717-QT2C32.768KDZYT
|
Mouser Electronics | Crystals 2.0x1.2 - 32.768KHz Quartz Xtal / Ceramic, +/-20ppm @25C, 7pF | 0 |
|
$0.3100 / $0.3280 | Order Now | |
DISTI #
73548526
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 90000Ohm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2331 | Americas - 3000 |
|
$0.2232 | Buy Now |