There are no models available for this part yet.
Overview of QT325S-10.000MAHJ-T by QST Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QT325S-10.000MAHJ-T by QST Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3003-QT325S-10.000MAHJ-T-ND
|
DigiKey | 3.2X2.5 SEAM SEAL MHZ QUARTZ XTA Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10376 In Stock |
|
$0.1800 / $0.5200 | Buy Now | |
DISTI #
325S-10.000MAHJ
|
TME | Resonator: quartz, 10MHz, ±30ppm, 18pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.2580 | RFQ |