Part Details for QT325S-12.000MDII-T by QST Corporation
Overview of QT325S-12.000MDII-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT325S-12.000MDII-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT325S-12.000MDII-TTR-ND
|
DigiKey | 3.2x2.5 XTAL 8ppm 12ppm 15pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2900 In Stock |
|
$0.1800 / $0.5200 | Buy Now |
DISTI #
75702504
|
Verical | QT325S-12.000MDII-T Min Qty: 153 Package Multiple: 1 | Americas - 2900 |
|
$0.1800 / $0.3280 | Buy Now |