There are no models available for this part yet.
Overview of QT325S-50.2232MDIJ-T by QST Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QT325S-50.2232MDIJ-T by QST Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3003-QT325S-50.2232MDIJ-TTR-ND
|
DigiKey | 3.2x2.5 XTAL 20ppm 20ppm 18pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$0.1800 / $0.5200 | Buy Now | |
DISTI #
71279961
|
Verical | 3.2x2.5 Timing XTAL 50.2232 MHz 20ppm 20ppm -40 to 85C 18pF Min Qty: 153 Package Multiple: 1 | Americas - 500 |
|
$0.1800 / $0.3280 | Buy Now |