Part Details for QT49-18.432MAAJ-B by TXC Corporation
Overview of QT49-18.432MAAJ-B by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT49-18.432MAAJ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6465
|
Newark | Xtal, 18.432Mhz, 18Pf, Th, 11.5Mm X 5Mm Rohs Compliant: Yes |Txc QT49-18.432MAAJ-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.2920 / $0.4390 | Buy Now |
DISTI #
717-QT4918.432MAAJB
|
Mouser Electronics | Crystals HC49 Through Hole MHz Quartz Xtal / Metal, +/-30ppm @25C, +/-30ppm (-20 to 70C), 18pF | 0 |
|
$0.1750 / $0.2080 | Order Now |
DISTI #
4200022
|
element14 Asia-Pacific | XTAL, 18.432MHZ, 18PF, TH, 11.5MM X 5MM RoHS: Compliant Min Qty: 1 Container: Each | 1000 |
|
$0.1919 / $0.3919 | Buy Now |
DISTI #
4200022
|
Farnell | XTAL, 18.432MHZ, 18PF, TH, 11.5MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 1000 |
|
$0.1891 / $0.3607 | Buy Now |