Part Details for QT49-7.3728MAHJ-B by QST Corporation
Overview of QT49-7.3728MAHJ-B by QST Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT49-7.3728MAHJ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49-7.3728MAHJ-B
|
TME | Resonator: quartz, 7.3728MHz, ±30ppm, 18pF, THT, 11.5x5x3.68mm Min Qty: 1000 | 0 |
|
$0.2530 | RFQ |