Part Details for QT49S-27.000MAAJ-T by QST Corporation
Overview of QT49S-27.000MAAJ-T by QST Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT49S-27.000MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49S-27.000MAAJ
|
TME | Resonator: quartz, 27MHz, ±30ppm, 18pF, SMD, 12.7x4.8x3.8mm Min Qty: 1000 | 0 |
|
$0.2420 | RFQ |