There are no models available for this part yet.
Overview of QT49S-7.3728MAHJ-T by QST Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QT49S-7.3728MAHJ-T by QST Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4981-QT49S-7.3728MAHJ-TCT-ND
|
DigiKey | HC49 SMD MHZ QUARTZ XTAL / METAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1980 / $0.4200 | Buy Now | |
DISTI #
49S-7.3728MAHJ-T
|
TME | Resonator: quartz, 7.3728MHz, ±30ppm, 18pF, SMD, 12.7x4.8x3.8mm Min Qty: 1 | 863 |
|
$0.2390 / $0.7470 | Buy Now |