Part Details for QT532G-27.120MAHJ-T by QST Corporation
Overview of QT532G-27.120MAHJ-T by QST Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT532G-27.120MAHJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT532G-27.120MAHJ-TTR-ND
|
DigiKey | 5.0x3.2 XTAL 30ppm 30ppm 18pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1100 In Stock |
|
$0.1800 / $0.5200 | Buy Now |
DISTI #
4981-QT532G-27.120MAHJ-TCT-ND
|
DigiKey | 5.0x3.2 XTAL 30ppm 30ppm 18pF Min Qty: 1 Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
995 In Stock |
|
$0.3141 / $0.6000 | Buy Now |
DISTI #
67204227
|
Verical | Glass SealingCrystal Min Qty: 153 Package Multiple: 1 | Americas - 1100 |
|
$0.1800 / $0.3280 | Buy Now |
DISTI #
532G-27.120MAHJ-T
|
TME | Resonator: quartz, 27.12MHz, ±30ppm, 18pF, SMD, 5x3.2x1.2mm Min Qty: 1000 | 0 |
|
$0.4030 | RFQ |