Part Details for QT532S-14.7456MAHJ-T by QST Corporation
Overview of QT532S-14.7456MAHJ-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT532S-14.7456MAHJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4981-QT532S-14.7456MAHJ-TCT-ND
|
DigiKey | 5.0X3.2 SEAM SEAL MHZ QUARTZ XTA Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3252 / $0.7000 | Buy Now |
DISTI #
532S-14.7456MAHJ-T
|
TME | Resonator: quartz, 14.7456MHz, ±30ppm, 18pF, SMD, 5x3.2x0.9mm Min Qty: 1000 | 0 |
|
$0.4360 | RFQ |