There are no models available for this part yet.
Overview of QT532S-24.000MEEQ-T by QST Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QT532S-24.000MEEQ-T by QST Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3003-QT532S-24.000MEEQ-TTR-ND
|
DigiKey | 5.0X3.0 XTAL 10PPM 10PPM 10PF Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.1800 / $0.5200 | Buy Now | |
DISTI #
4981-QT532S-24.000MEEQ-TCT-ND
|
DigiKey | 5.0X3.2 10PPM @25C 10PPM (-20 TO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3409 / $0.6600 | Buy Now | |
DISTI #
532S-24.000MEEQ
|
TME | Resonator: quartz, 24MHz, ±10ppm, 10pF, SMD, 5x3.2x0.9mm Min Qty: 1000 | 0 |
|
$0.4510 | RFQ | |
DISTI #
532S-24.000MEEQ-T
|
TME | Resonator: quartz, 24MHz, ±10ppm, 10pF, SMD, 5x3.2x0.9mm Min Qty: 1000 | 0 |
|
$0.4510 | RFQ |