Part Details for QTE-014-01-H-D-DP-A-GP by Samtec Inc
Overview of QTE-014-01-H-D-DP-A-GP by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTE-014-01-H-D-DP-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-014-01-H-D-DP-A-GP-ND
|
DigiKey | CONN DIFF ARRAY PLG 28P SMD GOLD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$9.2500 / $20.3300 | Buy Now |
DISTI #
000000000001341430
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$9.2500 / $20.3300 | Buy Now |
Part Details for QTE-014-01-H-D-DP-A-GP
QTE-014-01-H-D-DP-A-GP CAD Models
QTE-014-01-H-D-DP-A-GP Part Data Attributes
|
QTE-014-01-H-D-DP-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-014-01-H-D-DP-A-GP
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |