Part Details for QTE-014-01-H-D-DP-A-RT1-K by Samtec Inc
Overview of QTE-014-01-H-D-DP-A-RT1-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTE-014-01-H-D-DP-A-RT1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4074
|
Newark | Tray |Samtec QTE-014-01-H-D-DP-A-RT1-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $21.3500 | Buy Now |
DISTI #
QTE-014-01-H-D-DP-A-RT1-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 28P SMD GOLD Min Qty: 65 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.8002 | Buy Now |
DISTI #
QTE-014-01-H-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 28 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-014-01-H-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.7600 / $16.6500 | Buy Now |
DISTI #
200-TE01401HDDPART1K
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$6.7000 / $14.8000 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.3000 / $20.4000 | Buy Now |
|
Quest Components | 80 |
|
$9.9160 / $12.0600 | Buy Now | |
DISTI #
000000000002533687
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$10.7500 / $16.6500 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.3000 / $20.4000 | Buy Now |
DISTI #
5cd9124bcd7c1c4c386970c4
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$6.7000 / $16.6500 | Buy Now |
Part Details for QTE-014-01-H-D-DP-A-RT1-K
QTE-014-01-H-D-DP-A-RT1-K CAD Models
QTE-014-01-H-D-DP-A-RT1-K Part Data Attributes
|
QTE-014-01-H-D-DP-A-RT1-K
Samtec Inc
Buy Now
|
Compare Parts:
QTE-014-01-H-D-DP-A-RT1-K
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |