Part Details for QTE-014-01-L-D-DP-A-K-TR by Samtec Inc
Overview of QTE-014-01-L-D-DP-A-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for QTE-014-01-L-D-DP-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QTE-014-01-L-D-DP-A-K-TRCT-ND
|
DigiKey | CONN DIFF ARRAY PLG 28P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
838 In Stock |
|
$4.4875 / $7.5100 | Buy Now |
DISTI #
200-QTE01401LDDPAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 118 |
|
$3.3900 / $7.5100 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant |
112 In Stock |
|
$2.4100 / $7.5100 | Buy Now |
DISTI #
000000000001341436
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 410 |
|
$4.3700 / $7.5100 | Buy Now |
DISTI #
QTE-014-01-L-D-DP-A-K-TR
|
Avnet Abacus | Conn Differential Pair HDR 28 POS Solder ST SMD T/R - Tape and Reel (Alt: QTE-014-01-L-D-DP-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
QTE-014-01-L-D-DP-A-K-TR
|
Avnet Asia | Conn Differential Pair HDR 28 POS Solder ST SMD T/R (Alt: QTE-014-01-L-D-DP-A-K-TR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant |
112 In Stock |
|
$2.4100 / $7.5100 | Buy Now |
DISTI #
5cd9123ecd7c1c4c386961fa
|
Samtec | Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 410 |
|
$2.4100 / $7.5100 | Buy Now |
Part Details for QTE-014-01-L-D-DP-A-K-TR
QTE-014-01-L-D-DP-A-K-TR CAD Models
QTE-014-01-L-D-DP-A-K-TR Part Data Attributes
|
QTE-014-01-L-D-DP-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-014-01-L-D-DP-A-K-TR
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |