-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QTE-014-01-L-D-DP-A-TRCT-ND
|
DigiKey | CONN DIFF ARRAY PLG 28P SMD GOLD Min Qty: 425 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9327 | Buy Now |
DISTI #
QTE-014-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD T/R - Tape and Reel (Alt: QTE-014-01-L-D-DP-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
$4.7400 / $7.3500 | Buy Now |
DISTI #
200-QTE01401LDDPATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 118 |
|
$3.2900 / $7.3500 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | Alternative Product Available |
|
$2.3300 / $7.3500 | Buy Now |
DISTI #
QTE-014-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD T/R - Tape and Reel (Alt: QTE-014-01-L-D-DP-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
$4.7400 / $7.3500 | Buy Now |
DISTI #
QTE-014-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD T/R - Tape and Reel (Alt: QTE-014-01-L-D-DP-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
$4.7400 / $7.3500 | Buy Now |
DISTI #
000000000001341437
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$4.2600 / $7.3500 | Buy Now |
DISTI #
QTE-014-01-L-D-DP-A-TR
|
Avnet Abacus | Conn Differential Pair HDR 28 POS Solder ST SMD T/R - Tape and Reel (Alt: QTE-014-01-L-D-DP-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | Alternative Product Available |
|
$2.3300 / $7.3500 | Buy Now |
DISTI #
5cd91283cd7c1c4c3869b13d
|
Samtec | Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.3300 / $7.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-014-01-L-D-DP-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-014-01-L-D-DP-A-TR
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
This table gives cross-reference parts and alternative options found for QTE-014-01-L-D-DP-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-014-01-L-D-DP-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-014-01-F-D-DP-A | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | QTE-014-01-L-D-DP-A-TR vs QTE-014-01-F-D-DP-A |
QTE-014-01-C-D-DP-A | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTE-014-01-L-D-DP-A-TR vs QTE-014-01-C-D-DP-A |