Part Details for QTE-014-01-L-D-DP by Samtec Inc
Overview of QTE-014-01-L-D-DP by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTE-014-01-L-D-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-014-01-L-D-DP-ND
|
DigiKey | CONN DIFF ARRAY PLG 28P SMD GOLD Min Qty: 96 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5391 | Buy Now |
DISTI #
QTE-014-01-L-D-DP
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD - Trays (Alt: QTE-014-01-L-D-DP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.2800 / $6.1100 | Buy Now |
DISTI #
200-QTE01401LDDP
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$3.2400 / $6.1100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$1.9500 / $6.1100 | Buy Now |
DISTI #
QTE-014-01-L-D-DP
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD - Trays (Alt: QTE-014-01-L-D-DP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.2800 / $6.1100 | Buy Now |
DISTI #
QTE-014-01-L-D-DP
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD - Trays (Alt: QTE-014-01-L-D-DP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.2800 / $6.1100 | Buy Now |
DISTI #
000000000001341433
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 96 | 0 |
|
$2.1100 / $6.1100 | Buy Now |
|
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$1.9500 / $6.1100 | Buy Now |
DISTI #
5cd91292cd7c1c4c3869c17f
|
Samtec | Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant Min Qty: 96 Lead time: 3 Weeks, 4 Days Container: Tray | 0 |
|
$1.9500 / $6.1100 | Buy Now |
Part Details for QTE-014-01-L-D-DP
QTE-014-01-L-D-DP CAD Models
QTE-014-01-L-D-DP Part Data Attributes
|
QTE-014-01-L-D-DP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-014-01-L-D-DP
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for QTE-014-01-L-D-DP
This table gives cross-reference parts and alternative options found for QTE-014-01-L-D-DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-014-01-L-D-DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-014-01-H-D-DP | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-014-01-L-D-DP vs QTE-014-01-H-D-DP |
QTE-014-03-L-D-DP | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-014-01-L-D-DP vs QTE-014-03-L-D-DP |
QTE-014-01-L-D-DP-TR | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-014-01-L-D-DP vs QTE-014-01-L-D-DP-TR |
QTE-014-02-F-D-DP-A | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-014-01-L-D-DP vs QTE-014-02-F-D-DP-A |
QTE-014-02-H-D-DP | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-014-01-L-D-DP vs QTE-014-02-H-D-DP |
QTE-014-02-C-D-DP | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-014-01-L-D-DP vs QTE-014-02-C-D-DP |
QTE-014-02-F-D-DP | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-014-01-L-D-DP vs QTE-014-02-F-D-DP |
QTE-014-01-L-D-DP-EM2 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-014-01-L-D-DP vs QTE-014-01-L-D-DP-EM2 |
QTE-014-03-L-D-DP-A | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-014-01-L-D-DP vs QTE-014-03-L-D-DP-A |
QTE-014-03-H-D-DP-A | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-014-01-L-D-DP vs QTE-014-03-H-D-DP-A |