Part Details for QTE-014-04-C-D-DP-A by Samtec Inc
Overview of QTE-014-04-C-D-DP-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for QTE-014-04-C-D-DP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-014-04-C-D-DP-A-ND
|
DigiKey | CONN DIFF ARRAY PLG 28P SMD GOLD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QTE-014-04-C-D-DP-
|
Avnet Americas | Conn Stacking HDR 28 POS 16mm Stack Height Solder ST SMD Tray - Bulk (Alt: QTE-014-04-C-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$9.7800 / $22.3200 | Buy Now |
DISTI #
QTE-014-04-C-D-DP-
|
Avnet Americas | Conn Stacking HDR 28 POS 16mm Stack Height Solder ST SMD Tray - Bulk (Alt: QTE-014-04-C-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003866517
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$9.7800 / $22.3200 | Buy Now |
Part Details for QTE-014-04-C-D-DP-A
QTE-014-04-C-D-DP-A CAD Models
QTE-014-04-C-D-DP-A Part Data Attributes:
|
QTE-014-04-C-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-014-04-C-D-DP-A
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |