Part Details for QTE-014-04-L-D-DP-A-K by Samtec Inc
Overview of QTE-014-04-L-D-DP-A-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTE-014-04-L-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4139
|
Newark | Tray |Samtec QTE-014-04-L-D-DP-A-K Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $9.1500 | Buy Now |
DISTI #
QTE-014-04-L-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 28P SMD GOLD Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5642 | Buy Now |
DISTI #
QTE-014-04-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD - Trays (Alt: QTE-014-04-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.6200 / $10.8100 | Buy Now |
DISTI #
200-QTE01404LDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$5.6200 / $10.8100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$3.4000 / $10.8100 | Buy Now |
DISTI #
QTE-014-04-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD - Trays (Alt: QTE-014-04-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.6200 / $10.8100 | Buy Now |
DISTI #
000000000002227431
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 40 | 0 |
|
$3.9700 / $10.8100 | Buy Now |
DISTI #
QTE-014-04-L-D-DP-A-K
|
Avnet Abacus | Conn Differential Pair HDR 28 POS Solder ST SMD (Alt: QTE-014-04-L-D-DP-A-K) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$3.4000 / $10.8100 | Buy Now |
DISTI #
5cd911c5cd7c1c4c3868d5d5
|
Samtec | Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant Min Qty: 40 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$3.4000 / $10.8100 | Buy Now |
Part Details for QTE-014-04-L-D-DP-A-K
QTE-014-04-L-D-DP-A-K CAD Models
QTE-014-04-L-D-DP-A-K Part Data Attributes:
|
QTE-014-04-L-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-014-04-L-D-DP-A-K
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.605 inch | |
Body Length | 0.788 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.155 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.96 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |