Part Details for QTE-020-01-H-D-A-RT1 by Samtec Inc
Overview of QTE-020-01-H-D-A-RT1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTE-020-01-H-D-A-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-020-01-H-D-A-RT1-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 65 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1000 | Buy Now |
DISTI #
QTE-020-01-H-D-A-R
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-01-H-D-A-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QTE02001HDART1
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch | 0 |
|
$6.7800 / $15.1000 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.4500 / $20.7900 | Buy Now |
DISTI #
000000000002533714
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$10.9400 / $16.9900 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.4500 / $20.7900 | Buy Now |
DISTI #
5cd911cccd7c1c4c3868dcba
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$6.7760 / $16.9920 | Buy Now |
Part Details for QTE-020-01-H-D-A-RT1
QTE-020-01-H-D-A-RT1 CAD Models
QTE-020-01-H-D-A-RT1 Part Data Attributes
|
QTE-020-01-H-D-A-RT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-01-H-D-A-RT1
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 2 Days | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |