Part Details for QTE-020-02-C-D-A-FR by Samtec Inc
Overview of QTE-020-02-C-D-A-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for QTE-020-02-C-D-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-020-02-C-D-A-F
|
Avnet Americas | Q Strip High-Speed Ground Plane Header, 0.80 - Tape and Reel (Alt: QTE-020-02-C-D-A-F) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.8900 / $7.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8100 / $14.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8100 / $14.2700 | Buy Now |
DISTI #
605dc4e322b1c876b026d12b
|
Samtec | RoHS: Compliant Min Qty: 275 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$3.8900 / $7.1600 | Buy Now |
Part Details for QTE-020-02-C-D-A-FR
QTE-020-02-C-D-A-FR CAD Models
QTE-020-02-C-D-A-FR Part Data Attributes
|
QTE-020-02-C-D-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-02-C-D-A-FR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.04 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.8375 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.73 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |