-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4243
|
Newark | Tray |Samtec QTE-020-02-C-D-A-K RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $5.6700 | Buy Now |
DISTI #
QTE-020-02-C-D-A-K-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 65 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5600 | Buy Now |
DISTI #
QTE-020-02-C-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-02-C-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.9700 / $10.5600 | Buy Now |
DISTI #
QTE-020-02-C-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-02-C-D-A-K) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$8.1600 / $12.6300 | Buy Now |
DISTI #
200-QTE02002CDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch | 0 |
|
$5.6200 / $10.5600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.7800 / $15.1000 | Buy Now |
DISTI #
000000000002911201
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 65 | 0 |
|
$3.6700 / $10.5600 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.7800 / $15.1000 | Buy Now |
DISTI #
5cd9128acd7c1c4c3869b885
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 65 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$3.3990 / $10.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-020-02-C-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-02-C-D-A-K
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |