-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4303
|
Newark | Tape & Reel Rohs Compliant: Yes |Samtec QTE-020-04-F-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4400 / $8.9700 | Buy Now |
DISTI #
612-QTE-020-04-F-D-A-K-TRCT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$6.7750 / $11.2900 | Buy Now |
DISTI #
QTE-020-04-F-D-A-K-TR
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-04-F-D-A-K-TR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$7.2900 / $11.2900 | Buy Now |
DISTI #
200-QTE02004FDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 194 |
|
$3.6000 / $11.2900 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$3.6000 / $11.2900 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
DISTI #
QTE-020-04-F-D-A-K-TR
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-04-F-D-A-K-TR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$7.2900 / $11.2900 | Buy Now |
DISTI #
QTE-020-04-F-D-A-K-TR
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-04-F-D-A-K-TR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$7.2900 / $11.2900 | Buy Now |
DISTI #
000000000001341559
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$6.5500 / $11.2900 | Buy Now |
DISTI #
QTE-020-04-F-D-A-K-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-04-F-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-020-04-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-04-F-D-A-K-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |