-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4302
|
Newark | Tray Rohs Compliant: Yes |Samtec QTE-020-04-F-D-A-K Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $9.8100 | Buy Now |
DISTI #
SAM12778-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.8350 | Buy Now |
DISTI #
QTE-020-04-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-04-F-D-A-K) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$5.0200 / $9.7800 | Buy Now |
DISTI #
QTE-020-04-F-D-A-K
|
Avnet Americas | Connector Stacking Header 40 Position 16mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTE-020-04-F-D-A-K) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$3.2800 / $7.2200 | Buy Now |
DISTI #
200-QTE02004FDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$5.0200 / $9.7800 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$3.0400 / $9.7800 | Buy Now |
|
Quest Components | 103 |
|
$4.4992 / $7.2960 | Buy Now | |
DISTI #
QTE-020-04-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-04-F-D-A-K) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$5.0200 / $9.7800 | Buy Now |
DISTI #
QTE-020-04-F-D-A-K
|
Avnet Americas | Connector Stacking Header 40 Position 16mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTE-020-04-F-D-A-K) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$3.2800 / $7.2200 | Buy Now |
DISTI #
QTE-020-04-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-04-F-D-A-K) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$5.0200 / $9.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-020-04-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-04-F-D-A-K
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |