Part Details for QTE-020-04-F-D-LC-K-TR by Samtec Inc
Overview of QTE-020-04-F-D-LC-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for QTE-020-04-F-D-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-020-04-F-D-LC-K-TR-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QTE-020-04-F-D-LC-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-04-F-D-LC-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$5.9000 / $8.0000 | Buy Now |
DISTI #
QTE-020-04-F-D-LC-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-04-F-D-LC-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
QTE-020-04-F-D-LC-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-04-F-D-LC-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002533722
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$5.9000 / $8.0000 | Buy Now |
Part Details for QTE-020-04-F-D-LC-K-TR
QTE-020-04-F-D-LC-K-TR CAD Models
QTE-020-04-F-D-LC-K-TR Part Data Attributes
|
QTE-020-04-F-D-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-04-F-D-LC-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |